+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T300-2D

Ferrite: toroidal; L: 25.4mm; Øint: 49.02mm; Øout: 77.22mm; 22.8nH

Manufacturer: MICROMETALS

Manufacturer part number:
T300-2D
TME Symbol:
T300-2D

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
25.4mm
Internal diameter
49.02mm
Outside diameter
77.22mm
Core material
iron powder
Inductance factor AL
22.8nH
Gross weight354.18 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T300-2D
1 in TME stock
Net price for quantities from 1 pcs - 27.81 EURGross price for quantities from 1 pcs - 27.81 EUR
Net price for quantities from 2 pcs - 25.74 EURGross price for quantities from 2 pcs - 25.74 EUR
Net price for quantities from 5 pcs - 23.89 EURGross price for quantities from 5 pcs - 23.89 EUR
No. of pieces (Multiplicity: 1)