+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T300-LB

Tip; conical; 0.6mm; for soldering iron


Manufacturer: ATTEN

Manufacturer part number:
T300-LB
TME Symbol:
T300-LB

Specification

Manufacturer
ATTEN
Type of tip
for sold. irons with heating element
Tip shape
conical
Tip dimensions
0.6mm
Applications of soldering equipment
for soldering iron
Related items
SP-H090, ST-9003D
Gross weight4.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips ATTEN,
*
T300-LB
9 in TME stock
Net price for quantities from 1 pcs - 1.82 EURGross price for quantities from 1 pcs - 1.82 EUR
Net price for quantities from 5 pcs - 1.63 EURGross price for quantities from 5 pcs - 1.63 EUR
Net price for quantities from 10 pcs - 1.45 EURGross price for quantities from 10 pcs - 1.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.