+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3035H-6I

Triac; 600V; 30A; TO220ABIns; Igt: 35mA; Ifsm: 284A; Snubberless™

Manufacturer: STMicroelectronics

Manufacturer part number:
T3035H-6I
TME Symbol:
T3035H-6I

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
30A
Case
TO220ABIns
Gate current
35mA
Max. forward impulse current
284A
Technology
Snubberless™
Features of semiconductor devices
high temperature
Mounting
THT
Kind of package
tube
Gross weight2.22 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T3035H-6I
75 in TME stock
Net price for quantities from 1 pcs - 2.75 EURGross price for quantities from 1 pcs - 2.75 EUR
Net price for quantities from 10 pcs - 2.23 EURGross price for quantities from 10 pcs - 2.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs