+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3050H-6G

Triac; 600V; 30A; D2PAK; Igt: 50mA; Ifsm: 284A; high temperature

Manufacturer: STMicroelectronics

Manufacturer part number:
T3050H-6G
TME Symbol:
T3050H-6G

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
30A
Case
D2PAK
Gate current
50mA
Max. forward impulse current
284A
Features of semiconductor devices
high temperature
Mounting
SMD
Kind of package
tube
Gross weight1.5 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T3050H-6G
0 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 25 pcs - 1.56 USDGross price for quantities from 25 pcs - 1.56 USD
Net price for quantities from 50 pcs - 1.38 USDGross price for quantities from 50 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 150 pcs - 1.24 USDGross price for quantities from 150 pcs - 1.24 USD
Net price for quantities from 500 pcs - 1.17 USDGross price for quantities from 500 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.