+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T400-52

Ferrite: toroidal; L: 16.5mm; Øint: 57.2mm; Øout: 102mm; 131nH


Manufacturer: MICROMETALS

Manufacturer part number:
T400-52
TME Symbol:
T400-52

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
16.5mm
Internal diameter
57.2mm
Outside diameter
102mm
Core material
iron powder
Inductance factor AL
131nH
Gross weight631.7 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T400-52
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.27 EURGross price for quantities from 1 pcs - 16.27 EUR
Net price for quantities from 6 pcs - 15.40 EURGross price for quantities from 6 pcs - 15.40 EUR
Net price for quantities from 27 pcs - 14.97 EURGross price for quantities from 27 pcs - 14.97 EUR
Net price for quantities from 102 pcs - 14.09 EURGross price for quantities from 102 pcs - 14.09 EUR
Packaging method by the manufacturer:Tray = 3 pcs