+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T410-600B

Triac; 600V; 4A; DPAK; Igt: 10mA; logic level

Manufacturer: STMicroelectronics

Manufacturer part number:
T410-600B
TME Symbol:
T410-600B

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
4A
Case
DPAK
Gate current
10mA
Features of semiconductor devices
logic level
Mounting
SMD
Kind of package
tube
Gross weight0.32 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T410-600B
570 in TME stock
Net price for quantities from 1 pcs - 0.86 EURGross price for quantities from 1 pcs - 0.86 EUR
Net price for quantities from 10 pcs - 0.47 EURGross price for quantities from 10 pcs - 0.47 EUR
Net price for quantities from 75 pcs - 0.40 EURGross price for quantities from 75 pcs - 0.40 EUR
Net price for quantities from 375 pcs - 0.38 EURGross price for quantities from 375 pcs - 0.38 EUR
Net price for quantities from 525 pcs - 0.37 EURGross price for quantities from 525 pcs - 0.37 EUR
Net price for quantities from 1500 pcs - 0.35 EURGross price for quantities from 1500 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs