+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T410-600H

Triac; 600V; 4A; Igt: 10mA; IPAK; tube; Ifsm: 31A


Manufacturer: STMicroelectronics

Manufacturer part number:
T410-600H
TME Symbol:
T410-600H

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
4A
Gate current
10mA
Case
IPAK
Mounting
THT
Kind of package
tube
Max. forward impulse current
31A
Gross weight1 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T410-600H
0 in TME stock
Net price for quantities from 1 pcs - 0.38 GBPGross price for quantities from 1 pcs - 0.38 GBP
Net price for quantities from 10 pcs - 0.27 GBPGross price for quantities from 10 pcs - 0.27 GBP
Net price for quantities from 75 pcs - 0.25 GBPGross price for quantities from 75 pcs - 0.25 GBP
Net price for quantities from 150 pcs - 0.25 GBPGross price for quantities from 150 pcs - 0.25 GBP
Net price for quantities from 300 pcs - 0.24 GBPGross price for quantities from 300 pcs - 0.24 GBP
Net price for quantities from 750 pcs - 0.23 GBPGross price for quantities from 750 pcs - 0.23 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.