+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T435-800H

Triac; 800V; 4A; IPAK; Igt: 35mA; Ifsm: 31A

Manufacturer: STMicroelectronics

Manufacturer part number:
T435-800H
TME Symbol:
T435-800H

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
4A
Case
IPAK
Gate current
35mA
Max. forward impulse current
31A
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T435-800H
0 in TME stock
Net price for quantities from 1 pcs - 0.31 GBPGross price for quantities from 1 pcs - 0.31 GBP
Net price for quantities from 10 pcs - 0.29 GBPGross price for quantities from 10 pcs - 0.29 GBP
Net price for quantities from 25 pcs - 0.28 GBPGross price for quantities from 25 pcs - 0.28 GBP
Net price for quantities from 75 pcs - 0.27 GBPGross price for quantities from 75 pcs - 0.27 GBP
Net price for quantities from 300 pcs - 0.24 GBPGross price for quantities from 300 pcs - 0.24 GBP
Net price for quantities from 750 pcs - 0.22 GBPGross price for quantities from 750 pcs - 0.22 GBP
Net price for quantities from 1500 pcs - 0.21 GBPGross price for quantities from 1500 pcs - 0.21 GBP
No. of pieces (Multiplicity: 1)