+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-05256

Cable tie; L: 300mm; W: 4.6mm; black; polyamide; 225N; Ømax: 80mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-05256
TME Symbol:
T50I-PA66UV-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.3m
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
225N
Loop diameter max
80mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T50I
Resistance to
UV rays
Gross weight1.91 g
Certificates
EAN code4031026418919
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-05256
100 in TME stock
Net price for quantities from 100 pcs - 0.40 EURGross price for quantities from 100 pcs - 0.40 EUR
Net price for quantities from 500 pcs - 0.36 EURGross price for quantities from 500 pcs - 0.36 EUR
Net price for quantities from 1500 pcs - 0.32 EURGross price for quantities from 1500 pcs - 0.32 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs