+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-00526

Cable tie; L: 390mm; W: 4.6mm; natural; polyamide; 225N; Ømax: 110mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00526
TME Symbol:
T50L-PA46-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
390mm
Tie width
4.6mm
Colour
natural
Tie material
polyamide
Tie strength
225N
Loop diameter max
110mm
Flammability rating
UL94V-2
Operating temperature
-40...130°C
Manufacturer series
T50L
Resistance to
temperature
Gross weight2.56 g
Certificates
EAN code4031026269122
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-00526
100 in TME stock
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 500 pcs - 1.94 USDGross price for quantities from 500 pcs - 1.94 USD
Net price for quantities from 1500 pcs - 1.71 USDGross price for quantities from 1500 pcs - 1.71 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs