+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-05400

Cable tie; L: 390mm; W: 4.6mm; black; polyamide; 225N; Ømax: 110mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-05400
TME Symbol:
T50L-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
390mm
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
225N
Loop diameter max
110mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T50L
Gross weight2.7 g
Certificates
EAN code5022660019005
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-05400
0 in TME stock
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1500 pcs - 0.28 USDGross price for quantities from 1500 pcs - 0.28 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.