+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112-05460

Cable tie; L: 390mm; W: 4.6mm; black; polyamide; 225N; Ømax: 110mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
112-05460
TME Symbol:
T50L-PA66UV-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
390mm
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
225N
Loop diameter max
110mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T50L
Resistance to
UV rays
Gross weight2.5 g
Certificates
EAN code4031026108087
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
112-05460
0 in TME stock
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
Net price for quantities from 1500 pcs - 0.45 USDGross price for quantities from 1500 pcs - 0.45 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.