+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-04800

Cable tie; L: 200mm; W: 4.6mm; blue; polyamide; 225N; Ømax: 50mm; T50R


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-04800
TME Symbol:
T50R-PA66-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.2m
Tie width
4.6mm
Colour
blue
Tie material
polyamide
Tie strength
225N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T50R
Gross weight1.4 g
Certificates
EAN code5022660018923
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-04800
500 in TME stock
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.15 EUR
Net price for quantities from 500 pcs - 0.13 EURGross price for quantities from 500 pcs - 0.13 EUR
Net price for quantities from 1500 pcs - 0.12 EURGross price for quantities from 1500 pcs - 0.12 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs