+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-04804

Cable tie; L: 200mm; W: 4.6mm; red; polyamide; 225N; Ømax: 50mm; T50R

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-04804
TME Symbol:
T50R-PA66-RD

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.2m
Tie width
4.6mm
Colour
red
Tie material
polyamide
Tie strength
225N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T50R
Gross weight1.377 g
Certificates
EAN code5022660018985
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-04804
1300 in TME stock
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1500 pcs - 0.14 USDGross price for quantities from 1500 pcs - 0.14 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs