+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-04931

Cable tie; L: 200mm; W: 4.8mm; natural; polypropylene; 225N; UL94HB

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-04931
TME Symbol:
T50R-PP-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.2m
Tie width
4.8mm
Colour
natural
Tie material
polypropylene
Tie strength
225N
Loop diameter max
50mm
Flammability rating
UL94HB
Operating temperature
-40...115°C
Manufacturer series
T50R
Gross weight1.3 g
Certificates
EAN code4031026311913
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-04931
0 in TME stock
Net price for quantities from 35000 pcs - 0.28 USDGross price for quantities from 35000 pcs - 0.28 USD
Net price for quantities from 175000 pcs - 0.25 USDGross price for quantities from 175000 pcs - 0.25 USD
Net price for quantities from 525000 pcs - 0.22 USDGross price for quantities from 525000 pcs - 0.22 USD
No. of pieces (Multiplicity: 35 000)