+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117-05050

Cable tie; L: 210mm; W: 4.7mm; black; polyamide; 180N; Ømax: 38mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
117-05050
TME Symbol:
T50RDH-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
double
Length
210mm
Tie width
4.7mm
Colour
black
Tie material
polyamide
Tie strength
180N
Loop diameter max
38mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T50RDH
Cable accessories application
for parallel routing
Gross weight1.568 g
Certificates
EAN code5022660324314
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
117-05050
200 in TME stock
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.36 EUR
Net price for quantities from 500 pcs - 0.33 EURGross price for quantities from 500 pcs - 0.33 EUR
Net price for quantities from 1500 pcs - 0.29 EURGross price for quantities from 1500 pcs - 0.29 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs