+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-85871

Cable tie; L: 200mm; W: 4.6mm; black; polyamide; UL94V-2; -40÷125°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-85871
TME Symbol:
T50RFT7-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with fixing lugs
Length
0.2m
Tie width
4.6mm
Colour
black
Tie material
polyamide
Flammability rating
UL94V-2
Operating temperature
-40...125°C
Gross weight2.17 g
Certificates
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-85871
2000 in TME stock
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
Net price for quantities from 3000 pcs - 0.49 USDGross price for quantities from 3000 pcs - 0.49 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerBag = 500 pcs