+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

156-00661

Cable tie; L: 200mm; W: 4.6mm; black; polyamide; 225N; Ømax: 45mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
156-00661
TME Symbol:
T50ROSEC5A-W-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with fixing for edges, with fixing lugs
Length
0.2m
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
225N
Loop diameter max
45mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T50ROSEC
Resistance to
UV rays
Panel thickness
1...3mm
Gross weight2.81 g
Certificates
EAN code4031026409382
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
156-00661
2000 in TME stock
Net price for quantities from 500 pcs - 0.64 GBPGross price for quantities from 500 pcs - 0.64 GBP
Net price for quantities from 2500 pcs - 0.59 GBPGross price for quantities from 2500 pcs - 0.59 GBP
Net price for quantities from 7500 pcs - 0.52 GBPGross price for quantities from 7500 pcs - 0.52 GBP
No. of pieces (Multiplicity: 500)
Packaging method by the manufacturerBag = 500 pcs