+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T60-26

Ferrite: toroidal; L: 5.94mm; Øint: 8.53mm; Øout: 15.2mm; 50nH


Manufacturer: MICROMETALS

Manufacturer part number:
T60-26
TME Symbol:
T60-26

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
5.94mm
Internal diameter
8.53mm
Outside diameter
15.2mm
Core material
iron powder
Inductance factor AL
50nH
Gross weight5.05 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T60-26
0 in TME stock
Net price for quantities from 1 pcs - 0.99 EURGross price for quantities from 1 pcs - 0.99 EUR
Net price for quantities from 5 pcs - 0.64 EURGross price for quantities from 5 pcs - 0.64 EUR
Net price for quantities from 25 pcs - 0.53 EURGross price for quantities from 25 pcs - 0.53 EUR
Net price for quantities from 100 pcs - 0.50 EURGross price for quantities from 100 pcs - 0.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.