+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T650-52

Ferrite: toroidal; L: 50.8mm; Øint: 88.9mm; Øout: 165.1mm; 405nH


Manufacturer: MICROMETALS

Manufacturer part number:
T650-52
TME Symbol:
T650-52

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
50.8mm
Internal diameter
88.9mm
Outside diameter
165.1mm
Core material
iron powder
Inductance factor AL
405nH
Gross weight5.14 kg
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T650-52
0 in TME stock
Net price for quantities from 1 pcs - 183.41 EURGross price for quantities from 1 pcs - 183.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.