+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T68-2

Ferrite: toroidal; L: 4.83mm; Øint: 9.4mm; Øout: 17.53mm; 5.7nH

Manufacturer: MICROMETALS

Manufacturer part number:
T68-2
TME Symbol:
T68-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
4.83mm
Internal diameter
9.4mm
Outside diameter
17.53mm
Core material
iron powder
Inductance factor AL
5.7nH
Gross weight4.062 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T68-2
0 in TME stock
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 5 pcs - 2.25 USDGross price for quantities from 5 pcs - 2.25 USD
Net price for quantities from 10 pcs - 2.04 USDGross price for quantities from 10 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)