+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T68-26A

Ferrite: toroidal; L: 6.35mm; Øint: 9.4mm; Øout: 17.5mm; 58nH

Manufacturer: MICROMETALS

Manufacturer part number:
T68-26A
TME Symbol:
T68-26A

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
6.35mm
Internal diameter
9.4mm
Outside diameter
17.5mm
Core material
iron powder
Inductance factor AL
58nH
Gross weight7.625 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T68-26A
8 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 5 pcs - 1.03 USDGross price for quantities from 5 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs