+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T68-6

Ferrite: toroidal; L: 4.83mm; Øint: 9.4mm; Øout: 17.53mm; 4.7nH


Manufacturer: MICROMETALS

Manufacturer part number:
T68-6
TME Symbol:
T68-6

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
4.83mm
Internal diameter
9.4mm
Outside diameter
17.53mm
Core material
iron powder
Inductance factor AL
4.7nH
Gross weight3.952 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T68-6
5 in TME stock
Net price for quantities from 1 pcs - 2.22 EURGross price for quantities from 1 pcs - 2.22 EUR
Net price for quantities from 5 pcs - 1.93 EURGross price for quantities from 5 pcs - 1.93 EUR
Net price for quantities from 10 pcs - 1.75 EURGross price for quantities from 10 pcs - 1.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.