+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T80-26B

Ferrite: toroidal; L: 9.5mm; Øint: 12.6mm; Øout: 20.2mm; 71nH


Manufacturer: MICROMETALS

Manufacturer part number:
T80-26B
TME Symbol:
T80-26B

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
9.5mm
Internal diameter
12.6mm
Outside diameter
20.2mm
Core material
iron powder
Inductance factor AL
71nH
Gross weight13.775 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T80-26B
140 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs