+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-08280

Cable tie; L: 305mm; W: 4.7mm; black; polyamide; 355N; Ømax: 85mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-08280
TME Symbol:
T80I-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
305mm
Tie width
4.7mm
Colour
black
Tie material
polyamide
Tie strength
355N
Loop diameter max
85mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T80I
Gross weight2.07 g
Certificates
EAN code4031026106243
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-08280
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 5000 pcs - 0.33 USDGross price for quantities from 5000 pcs - 0.33 USD
Net price for quantities from 15000 pcs - 0.29 USDGross price for quantities from 15000 pcs - 0.29 USD