+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T825T-6I

Triac; 600V; 8A; Igt: 25mA; TO220ABIns; tube; Ifsm: 63A


Manufacturer: STMicroelectronics

Manufacturer part number:
T825T-6I
TME Symbol:
T825T-6I

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Gate current
25mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Max. forward impulse current
63A
Gross weight2 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T825T-6I
0 in TME stock
Net price for quantities from 1 pcs - 0.75 EURGross price for quantities from 1 pcs - 0.75 EUR
Net price for quantities from 10 pcs - 0.51 EURGross price for quantities from 10 pcs - 0.51 EUR
Net price for quantities from 50 pcs - 0.46 EURGross price for quantities from 50 pcs - 0.46 EUR
Net price for quantities from 250 pcs - 0.41 EURGross price for quantities from 250 pcs - 0.41 EUR
Net price for quantities from 1000 pcs - 0.35 EURGross price for quantities from 1000 pcs - 0.35 EUR
Net price for quantities from 2000 pcs - 0.34 EURGross price for quantities from 2000 pcs - 0.34 EUR
Net price for quantities from 5000 pcs - 0.31 EURGross price for quantities from 5000 pcs - 0.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.