+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T850H-6T

Triac; 600V; 8A; TO220AB; Igt: 50mA; Ifsm: 84A; high temperature

Manufacturer: STMicroelectronics

Manufacturer part number:
T850H-6T
TME Symbol:
T850H-6T

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
8A
Case
TO220AB
Gate current
50mA
Max. forward impulse current
84A
Features of semiconductor devices
high temperature
Mounting
THT
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T850H-6T
0 in TME stock
Net price for quantities from 1 pcs - 1.20 EURGross price for quantities from 1 pcs - 1.20 EUR
Net price for quantities from 50 pcs - 0.66 EURGross price for quantities from 50 pcs - 0.66 EUR
Net price for quantities from 100 pcs - 0.60 EURGross price for quantities from 100 pcs - 0.60 EUR
Net price for quantities from 250 pcs - 0.51 EURGross price for quantities from 250 pcs - 0.51 EUR
Net price for quantities from 500 pcs - 0.45 EURGross price for quantities from 500 pcs - 0.45 EUR
Net price for quantities from 1000 pcs - 0.43 EURGross price for quantities from 1000 pcs - 0.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.