+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T900-LB

Tip; conical,elongated; 0.4mm


Manufacturer: ATTEN

Manufacturer part number:
T900-LB
TME Symbol:
T900-LB

Specification

Manufacturer
ATTEN
Type of tip
for sold. irons with heating element
Tip shape
conical, elongated
Tip dimensions
0.4mm
Related items
AT-937A, AT-969, AT-980E, AT-989D, MS-300, ST-2065D, ST-8802
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight6.873 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips ATTEN,
*
T900-LB
249 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs