+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T/LZ11-ELI015/0000

Plug socket strip: protective; Sockets: 5; 230VAC; 10A; white; 306J


Manufacturer: EVER

Manufacturer part number:
T/LZ11-ELI015/0000
TME Symbol:
T/LZ11-ELI015/0000

Specification

Manufacturer
EVER
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
230V AC
Max. operating current
10A
Colour
white
Power lead length
1.5m
Body dimensions
64x370x39mm
Energy E10/1000µs
306J
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • overvoltage protection
  • USB socket x2
Gross weight666.4 g
Certificates
See other products in this category: Socket Strips EVER,
*
T/LZ11-ELI015/0000
0 in TME stock
Net price for quantities from 1 pcs - 27.00 EURGross price for quantities from 1 pcs - 27.00 EUR
Net price for quantities from 5 pcs - 25.16 EURGross price for quantities from 5 pcs - 25.16 EUR
Net price for quantities from 10 pcs - 23.55 EURGross price for quantities from 10 pcs - 23.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.