+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: Pico Technology
Manufacturer | Pico Technology | |
Type of test accessories | clip-on probe | |
Kind of clip-on probe | hook type | |
Current rating | 20A | |
Colour | black | |
Rated voltage | 1kV | |
Socket size | 4mm | |
Overall length | 121mm |