+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TA090706

Enclosure: multipurpose; X: 65mm; Y: 95mm; Z: 60mm; TEMPO; ABS; grey

Manufacturer: FIBOX

Manufacturer part number:
TA090706
TME Symbol:
TA090706

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
95mm
Dimension Z
60mm
Manufacturer series
TEMPO
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Operating temperature
-40...60°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • hinges
  • mounting screws
Dimensions
Gross weight110.33 g
Certificates
EAN code6418074011466

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
TA090706
41 in TME stock
Net price for quantities from 1 pcs - 9.75 USDGross price for quantities from 1 pcs - 9.75 USD
Net price for quantities from 5 pcs - 9.17 USDGross price for quantities from 5 pcs - 9.17 USD
Net price for quantities from 8 pcs - 8.60 USDGross price for quantities from 8 pcs - 8.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs