+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TA191213

Enclosure: multipurpose; X: 122mm; Y: 187mm; Z: 130mm; TEMPO; ABS

Manufacturer: FIBOX

Manufacturer part number:
TA191213
TME Symbol:
TA191213

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
122mm
Dimension Y
187mm
Dimension Z
130mm
Manufacturer series
TEMPO
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Operating temperature
-40...60°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • hinges
  • mounting screws
Dimensions
Gross weight441.8 g
Certificates
EAN code6418074309501

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
TA191213
16 in TME stock
Net price for quantities from 1 pcs - 17.79 EURGross price for quantities from 1 pcs - 17.79 EUR
Net price for quantities from 4 pcs - 16.68 EURGross price for quantities from 4 pcs - 16.68 EUR
Net price for quantities from 16 pcs - 15.57 EURGross price for quantities from 16 pcs - 15.57 EUR
No. of pieces (Multiplicity: 1)