+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TA292411

Enclosure: multipurpose; X: 239mm; Y: 289mm; Z: 107mm; TEMPO; ABS

Manufacturer: FIBOX

Manufacturer part number:
TA292411
TME Symbol:
TA292411

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
239mm
Dimension Y
289mm
Dimension Z
107mm
Manufacturer series
TEMPO
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Operating temperature
-40...60°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • hinges
  • mounting screws
Dimensions
Gross weight726.3 g
Certificates
EAN code6418074060754

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
TA292411
215 in TME stock
Net price for quantities from 1 pcs - 28.99 EURGross price for quantities from 1 pcs - 28.99 EUR
Net price for quantities from 4 pcs - 26.94 EURGross price for quantities from 4 pcs - 26.94 EUR
Net price for quantities from 10 pcs - 25.74 EURGross price for quantities from 10 pcs - 25.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs