+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TA342916

Enclosure: multipurpose; X: 289mm; Y: 344mm; Z: 157mm; TEMPO; ABS

Manufacturer: FIBOX

Manufacturer part number:
TA342916
TME Symbol:
TA342916

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
289mm
Dimension Y
344mm
Dimension Z
157mm
Manufacturer series
TEMPO
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Operating temperature
-40...60°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • hinges
  • mounting screws
Dimensions
Gross weight1.2875 kg
Certificates
EAN code6418074309549

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
TA342916
3 in TME stock
Net price for quantities from 1 pcs - 51.89 USDGross price for quantities from 1 pcs - 51.89 USD
Net price for quantities from 4 pcs - 48.65 USDGross price for quantities from 4 pcs - 48.65 USD
Net price for quantities from 12 pcs - 45.40 USDGross price for quantities from 12 pcs - 45.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs