+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4435.0321

Circuit breaker; Urated: 240VAC; 60VDC; 20A; DPST; Poles: 2; SNAP-IN


Manufacturer: SCHURTER

Manufacturer part number:
4435.0321
TME Symbol:
TA35-CBDBL200C0

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
60V DC/240V AC
Current rating
20A
Contacts configuration
DPST
Number of poles
2
Mounting
SNAP-IN
Manufacturer series
TA35
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
26x34mm
Dielectric strength
2.5kV AC
Actuator colour
black
Breakers application
household appliance, industrial appliance
Button marking
O-I
Trade name
MCB
Operating temperature
-30...60°C
Gross weight29.44 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4435.0321
37 in TME stock
Net price for quantities from 1 pcs - 17.51 EURGross price for quantities from 1 pcs - 17.51 EUR
Net price for quantities from 10 pcs - 15.99 EURGross price for quantities from 10 pcs - 15.99 EUR
Net price for quantities from 30 pcs - 14.68 EURGross price for quantities from 30 pcs - 14.68 EUR
Net price for quantities from 50 pcs - 14.08 EURGross price for quantities from 50 pcs - 14.08 EUR
Net price for quantities from 100 pcs - 13.28 EURGross price for quantities from 100 pcs - 13.28 EUR
Net price for quantities from 150 pcs - 12.80 EURGross price for quantities from 150 pcs - 12.80 EUR
Net price for quantities from 200 pcs - 12.46 EURGross price for quantities from 200 pcs - 12.46 EUR
Net price for quantities from 250 pcs - 12.19 EURGross price for quantities from 250 pcs - 12.19 EUR
Net price for quantities from 300 pcs - 11.96 EURGross price for quantities from 300 pcs - 11.96 EUR
Net price for quantities from 500 pcs - 11.31 EURGross price for quantities from 500 pcs - 11.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs