+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NK113

Cable; Jack 6,3mm 2pin plug,Jack 6.3mm 2pin angled plug; 3m


Manufacturer: TASKER

Manufacturer part number:
NK113
TME Symbol:
TAS-NK113

Specification

Manufacturer
TASKER
Type of connection cable
Jack - Jack
Version
mono
Cable length
3m
Insulation colour
black
Kind of core
Cu, tinned
Cable external diameter
6.2mm
Wire insulation material
PVC
Core section
0.5mm2
Number of cores
1
Components
NP2RX, NP2X
Cable/adapter structure
  • Jack 6,3mm 2pin plug
  • Jack 6.3mm 2pin angled plug
Gross weight257.11 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
NK113
9 in TME stock
Net price for quantities from 1 pcs - 29.64 USDGross price for quantities from 1 pcs - 29.64 USD
Net price for quantities from 5 pcs - 25.93 USDGross price for quantities from 5 pcs - 25.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.