+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF5330

Cable; SpeakON female 4pin,both sides; 30m; black; Øcable: 9mm


Manufacturer: TASKER

Manufacturer part number:
RF5330
TME Symbol:
TAS-RF5330

Specification

Manufacturer
TASKER
Type of connection cable
SpeakON - SpeakON
Cable length
30m
Insulation colour
black
Kind of core
OFC
Cable external diameter
9mm
Wire insulation material
PVC
Core section
2.5mm2
Number of cores
2
Components
NL4FX
Cable/adapter structure
  • both sides
  • SpeakON female 4pin
Gross weight1000 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
RF5330
0 in TME stock
Net price for quantities from 1 pcs - 105.90 GBPGross price for quantities from 1 pcs - 105.90 GBP
Net price for quantities from 5 pcs - 92.66 GBPGross price for quantities from 5 pcs - 92.66 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.