+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK113PSF-V

Cable; Jack 6.3mm 2pin angled plug,both sides; 3m; green; 0.5mm2


Manufacturer: TASKER

Manufacturer part number:
TK113PSF-V
TME Symbol:
TAS-TK113PSF-V

Specification

Manufacturer
TASKER
Type of connection cable
Jack - Jack
Version
mono
Cable length
3m
Insulation colour
green
Core section
0.5mm2
Number of cores
1
Cable/adapter structure
  • both sides
  • Jack 6.3mm 2pin angled plug
Gross weight234.29 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK113PSF-V
10 in TME stock
Net price for quantities from 1 pcs - 20.29 USDGross price for quantities from 1 pcs - 20.29 USD
Net price for quantities from 5 pcs - 17.75 USDGross price for quantities from 5 pcs - 17.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.