+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK339

Cable; XLR male 3pin,XLR female 3pin; 9m; black; 0.25mm2; Cores: 2

Manufacturer: TASKER

Manufacturer part number:
TK339
TME Symbol:
TAS-TK339

Specification

Manufacturer
TASKER
Type of connection cable
XLR - XLR
Cable length
9m
Insulation colour
black
Core section
0.25mm2
Number of cores
2
Cable/adapter structure
  • XLR female 3pin
  • XLR male 3pin
Gross weight200 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK339
0 in TME stock
Net price for quantities from 1 pcs - 22.62 EURGross price for quantities from 1 pcs - 22.62 EUR
Net price for quantities from 5 pcs - 19.79 EURGross price for quantities from 5 pcs - 19.79 EUR
No. of pieces (Multiplicity: 1)