+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK429SS

Cable; Jack 6,3mm 2pin plug,SpeakON female 2pin; 9m; black


Manufacturer: TASKER

Manufacturer part number:
TK429SS
TME Symbol:
TAS-TK429SS

Specification

Manufacturer
TASKER
Type of connection cable
Jack - SpeakON
Version
mono
Cable length
9m
Insulation colour
black
Kind of core
OFC
Core section
2.5mm2
Number of cores
2
Enclosure material
metal
Cable/adapter structure
  • Jack 6,3mm 2pin plug
  • SpeakON female 2pin
Gross weight1.4311 kg
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK429SS
8 in TME stock
Net price for quantities from 1 pcs - 45.35 EURGross price for quantities from 1 pcs - 45.35 EUR
Net price for quantities from 5 pcs - 39.68 EURGross price for quantities from 5 pcs - 39.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.