+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TB-1.7

Enclosure: multipurpose; X: 94mm; Y: 160mm; Z: 25mm; TEKBOX; ABS

Manufacturer: TEKO

Manufacturer part number:
TB-1.7
TME Symbol:
TB-1.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
94mm
Dimension Y
160mm
Dimension Z
25mm
Manufacturer series
TEKBOX
Enclosure material
ABS
Body colour
light grey
Gross weight118.2 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
TB-1.7
1 in TME stock
Net price for quantities from 1 pcs - 8.69 GBPGross price for quantities from 1 pcs - 8.69 GBP
Net price for quantities from 10 pcs - 7.97 GBPGross price for quantities from 10 pcs - 7.97 GBP
Net price for quantities from 50 pcs - 7.00 GBPGross price for quantities from 50 pcs - 7.00 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts