+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 2.97...3.63V DC | |
Output voltage | 3.3V DC | |
Output current | 0.26A | |
Case | SIP4 | |
Mounting | THT | |
Manufacturer series | TBA 1 | |
Body dimensions | 11.68x9.65x6mm | |
Efficiency | 73% | |
Operating temperature | -40...85°C | |
Switching frequency | 200kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.5kV | |
Number of outputs | 1 |