+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 80mA | |
Output current 2 | 80mA | |
Case | SIP7 | |
Mounting | THT | |
Manufacturer series | TBA 2 | |
Body dimensions | 19.55x10.2x7.6mm | |
Efficiency | 82% | |
Operating temperature | -40...80°C | |
Switching frequency | 200kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.5kV | |
Number of outputs | 2 |