+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBL-1.7

Enclosure: multipurpose; X: 94mm; Y: 200mm; Z: 25mm; TEKBOX; ABS

Manufacturer: TEKO

Manufacturer part number:
TBL-1.7
TME Symbol:
TBL-1.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
94mm
Dimension Y
200mm
Dimension Z
25mm
Manufacturer series
TEKBOX
Enclosure material
ABS
Body colour
light grey
Gross weight142.48 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
TBL-1.7
14 in TME stock
Net price for quantities from 1 pcs - 14.55 EURGross price for quantities from 1 pcs - 14.55 EUR
Net price for quantities from 10 pcs - 13.42 EURGross price for quantities from 10 pcs - 13.42 EUR
Net price for quantities from 50 pcs - 11.80 EURGross price for quantities from 50 pcs - 11.80 EUR
No. of pieces (Multiplicity: 1)