+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC110333ECTTR

PMIC; DC/DC converter; Uin: 2÷10V; Uout: 3.3V; 0.3A; SOT23-5; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC110333ECTTR
TME Symbol:
TC110333ECTTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...10V
Output voltage
3.3V
Output current
0.3A
Case
SOT23-5
Mounting
SMD
Frequency
255...345kHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Integrated circuit features
shutdown mode control input
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
TC110333ECTTR
0 in TME stock
Net price for quantities from 3000 pcs - 1.32 GBPGross price for quantities from 3000 pcs - 1.32 GBP
No. of pieces (Multiplicity: 3 000)