+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC1301A-APAVMFTR

IC: voltage regulator; LDO,fixed; 0.15÷0.3A; DFN8; SMD; TC1301


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC1301A-APAVMFTR
TME Symbol:
TC1301A-APAVMFTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.15V
Output current
0.15...0.3A
Case
DFN8
Mounting
SMD
Manufacturer series
TC1301
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
2
Input voltage
2.7...6V
Output voltage
1.8V DC, 3.3V DC
Controlled voltage
2.63V
Manufacturer standard package
3300pcs.
Integrated circuit features
  • bypass input
  • RESET output
  • shutdown mode control input
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
TC1301A-APAVMFTR
0 in TME stock
Net price for quantities from 3300 pcs - 0.55 USDGross price for quantities from 3300 pcs - 0.55 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.