+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC429EPA

IC: driver; low-side; DIP8; 6A; Ch: 1; MOSFET; Uoper: 7÷18V; 730mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC429EPA
TME Symbol:
TC429EPA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
DIP8
Output current
6A
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
12mA
Mounting
THT
Operating temperature
-40...85°C
Operating voltage
7...18V
Impulse rise time
35ns
Pulse fall time
25ns
Maximum output current
6A
Kind of package
tube
Kind of output
inverting
Power dissipation
0.73W
Manufacturer standard package
60pcs.
Supply voltage
  • 7...18V
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC429EPA
0 in TME stock
Net price for quantities from 300 pcs - 1.56 EURGross price for quantities from 300 pcs - 1.56 EUR
No. of pieces (Multiplicity: 60)
Minimum order quantity: 300.
Multiplicity: 60.