+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC4627COE

IC: driver; voltage booster,MOSFET gate driver; SO16; 1.5A; Ch: 1

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC4627COE
TME Symbol:
TC4627COE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver, voltage booster
Case
SO16
Output current
1.5A
Number of channels
1
Mounting
SMD
Operating temperature
0...70°C
Operating voltage
4...6V
Impulse rise time
33ns
Pulse fall time
27ns
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
47pcs.
Gross weight0.146 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
TC4627COE
0 in TME stock
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 4.43 USD
Net price for quantities from 10 pcs - 4.06 USDGross price for quantities from 10 pcs - 4.06 USD
Net price for quantities from 25 pcs - 3.61 USDGross price for quantities from 25 pcs - 3.61 USD
Net price for quantities from 94 pcs - 3.25 USDGross price for quantities from 94 pcs - 3.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.