+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC500ACOE

IC: A/D converter; Ch: 1; 16bit; 10sps; 4.5÷7.5V; SO16; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC500ACOE
TME Symbol:
TC500ACOE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
10sps
Operating voltage
4.5...7.5V
Case
SO16
Mounting
SMD
Interface
3-wire
Max INL
±1LSB
Max DNL
±1LSB
Integrated circuit features
dual slope
Kind of package
tube
Manufacturer standard package
47pcs.
Gross weight0.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
TC500ACOE
0 in TME stock
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 25 pcs - 4.68 USDGross price for quantities from 25 pcs - 4.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.