+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TC510COG

IC: A/D converter; Ch: 1; 5V; IN: differential; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TC510COG
TME Symbol:
TC510COG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Operating voltage
5V
Mounting
SMD
Operating temperature
0...70°C
Kind of input
differential
Kind of package
tube
Manufacturer standard package
32pcs.
Interface
  • 3-wire
  • serial
Gross weight0.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
TC510COG
0 in TME stock
Net price for quantities from 128 pcs - 4.05 EURGross price for quantities from 128 pcs - 4.05 EUR
No. of pieces (Multiplicity: 32)
Minimum order quantity: 128.
Multiplicity: 32.